Oxford Electrical Products Z1656/4 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 63R |
| Depth | 18mm |
| Insertion Loss | 0.8dB |
| Lead/Base Style | PC Pin |
| Length | 12.6mm |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Oxford Electrical Products Z1656/4 to view detailed technical specifications.
No datasheet is available for this part.