Oxley 0141-007P technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -60 |
| Number of Functions | 1 |
| Capacitance | 200000 |
| Height | 19.83 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Oxley 0141-007P to view detailed technical specifications.
No datasheet is available for this part.