Oxley 0141-965P technical specifications.
| Circuit Technology | L-Circuit |
| Max Current Rating | 4A |
| Max Voltage Rating | 85VDC |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oxley 0141-965P to view detailed technical specifications.
No datasheet is available for this part.