Oxley DLT/100 technical specifications.
| Package/Case | Axial |
| Length | 24.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Frequency | 1000MHz |
| RoHS Compliant | Yes |
| Series | DLT |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT/100 to view detailed technical specifications.
No datasheet is available for this part.