Oxley DLT/4700 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Lead Length | 27mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT/4700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
