Oxley DLT2/L/1200n/LP technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 15A |
| Max Voltage Rating | 80VDC |
| Termination Style | Axial |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Oxley DLT2/L/1200n/LP to view detailed technical specifications.
No datasheet is available for this part.