Oxley DLT2/L/1200N/LP/30/TVS technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 30VDC |
| Termination Style | Axial |
| Mounting | Panel Mount |
Download the complete datasheet for Oxley DLT2/L/1200N/LP/30/TVS to view detailed technical specifications.
No datasheet is available for this part.