Oxley DLT4/C/330/ROHS technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Current Rating | 10A |
| Lead Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT4/C/330/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
