Oxley OXL/CLH/100/P/230/FL30/YW technical specifications.
| Current Rating | 2.5mA |
| Length | 22.3mm |
| Mount | Panel |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/P/230/FL30/YW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.