Oxley OXL/CLH/63/B/12AC/FL30/AL technical specifications.
| Current Rating | 15mA |
| Length | 13.5mm |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/63/B/12AC/FL30/AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.