Oxley SLT/P/22000/SM3A2 technical specifications.
| Circuit Technology | Pi-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 200VDC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oxley SLT/P/22000/SM3A2 to view detailed technical specifications.
No datasheet is available for this part.