Pactec 60121-06-028S technical specifications.
| Color | Black |
| Features | Shielded |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 60121-06-028S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.