Pactec 74609-510-000CNS-0004BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Resistance | -9R |
| RoHS | Compliant |
Download the complete datasheet for Pactec 74609-510-000CNS-0004BLACK to view detailed technical specifications.
No datasheet is available for this part.