
Pactec CM5-125-000-K technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Length | 132mm |
| Material | ABS |
| Mount | External |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM5-125-000-K to view detailed technical specifications.
No datasheet is available for this part.
