
Enclosures, Boxes, & Cases KIT 5.2 x 5.1 x 1.5
Pactec CM5-125BLACKKit technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM5-125BLACKKit to view detailed technical specifications.
No datasheet is available for this part.
