Pactec CM5-125KITPCBONE technical specifications.
| Package/Case | 125 |
| Color | Beige |
| Material | ABS |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM5-125KITPCBONE to view detailed technical specifications.
No datasheet is available for this part.