Pactec CM6-300-039-K technical specifications.
| Body Material | Plastic, ABS |
| Height | 82.5mm |
| Length | 159mm |
| Material | ABS |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM6-300-039-K to view detailed technical specifications.
No datasheet is available for this part.