Pactec CM6-300KITBLACK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Material | ABS |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM6-300KITBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.