Pactec HM-000-K technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Height | 22.9mm |
| Length | 96.5mm |
| Material | ABS |
| Mount | External |
| Width | 60.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec HM-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
