Pactec HP-LP-000-K technical specifications.
| Body Material | Plastic |
| Color | Black |
| Height | 20.6mm |
| Length | 146mm |
| Material | ABS |
| Width | 91.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec HP-LP-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.