Pactec HPLS-000-K technical specifications.
| Color | Black |
| Length | 191mm |
| Material | ABS |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec HPLS-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.