Pactec JM24-039-K technical specifications.
| Body Material | Plastic, ABS |
| Height | 25.4mm |
| Length | 96.5mm |
| Material | ABS |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec JM24-039-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
