Pactec KEU-5LP-000-K technical specifications.
| Body Material | ABS |
| Color | Grey, Black |
| Length | 137mm |
| Material | ABS |
| Mount | Panel |
| Thickness | 38.1mm |
| Width | 137mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec KEU-5LP-000-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.