Pactec LH129-175-039-K technical specifications.
| Body Material | Plastic, ABS |
| Length | 282mm |
| Material | ABS |
| Mount | External |
| Width | 236mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH129-175-039-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.