
Pactec LH55-130-000-K technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Length | 130mm |
| Material | ABS |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH55-130-000-K to view detailed technical specifications.
No datasheet is available for this part.
