Pactec LH64-130-039-K technical specifications.
| Body Material | Plastic, ABS |
| Length | 155mm |
| Material | ABS |
| Mount | Desktop |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH64-130-039-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.