Pactec LH77-130-039 technical specifications.
| Body Material | Plastic, ABS |
| Height | 38.1mm |
| Length | 187mm |
| Material | ABS |
| Mount | Screw |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH77-130-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.