Pactec LH89-130-039 technical specifications.
| Body Material | Plastic, ABS |
| Height | 38.1mm |
| Length | 241mm |
| Material | ABS |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec LH89-130-039 to view detailed technical specifications.
No datasheet is available for this part.