Pactec OD-45-2.5 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 67.7mm |
| Length | 140mm |
| Material | Polycarbonate |
| Ratings | IP65 |
| Width | 80.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec OD-45-2.5 to view detailed technical specifications.
No datasheet is available for this part.