Pactec OD-56 technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey |
| Length | 152mm |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pactec OD-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.