Pactec PPL-508W/DKGYGRIP technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | 344 |
| Color | Grey |
| Height | 27.9mm |
| Length | 110mm |
| Material | ABS |
| Width | 69.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec PPL-508W/DKGYGRIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.