The Paktron Capacitors 105K250RA6-FA film capacitor features a capacitance of 1uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.1mm in width, 16.5mm in length, and 8.6mm in height. It is designed for through-hole mounting.
Paktron Capacitors 105K250RA6-FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 16.5 |
| Manufacturer Series | RA |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | RA |
| Height | 8.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 105K250RA6-FA to view detailed technical specifications.
No datasheet is available for this part.