This non-polarized film capacitor has a capacitance of 1uF and a DC rated voltage of 400V. It operates within a temperature range of -55C to 125C and has a surface mount package type. The capacitor measures 17.8mm in width, 22.4mm in length, and 8.1mm in height.
Paktron Capacitors 105K400CS6G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Width | 17.8 |
| Length | 22.4 |
| Polarity | NON-POLARIZED |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 8.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 105K400CS6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.