This non-polarized film capacitor has a capacitance of 1uF and a DC rated voltage of 500V. It is designed for use in applications where a non-polarized capacitor is required. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 17.8mm in width, 28.8mm in length, and 8.1mm in height. The capacitor is available in a through hole package type.
Paktron Capacitors 105K500CS6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Width | 17.8 |
| Length | 28.8 |
| Polarity | NON-POLARIZED |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 8.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 105K500CS6 to view detailed technical specifications.
No datasheet is available for this part.