Paktron Capacitors 105K500CS6G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17.8 |
| Length | 28.8 |
| Manufacturer Series | CS6 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CS |
| Height | 8.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 105K500CS6G to view detailed technical specifications.
No datasheet is available for this part.