Paktron Capacitors 106K100RA6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 16.5 |
| Manufacturer Series | RA |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | RA |
| Height | 11.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 106K100RA6 to view detailed technical specifications.
No datasheet is available for this part.