RC Network, Bussed, featuring 2 terminals and a radial leaded, through-hole mount design. This component offers a capacitance of 0.25µF and a DC rated voltage of 600V, with a power rating of 0.5W and a resistance of 100 ohms. Operating across a temperature range of -55°C to 85°C, it measures 36.8mm in length and 10.6mm in width. This RoHS compliant network provides one function.
Paktron Capacitors 254M06QD100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.6 |
| Length | 36.8 |
| Number of Functions | 1 |
| Manufacturer Series | Q |
| Capacitance | 0.25 |
| DC Rated Voltage | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 254M06QD100 to view detailed technical specifications.
No datasheet is available for this part.