Paktron Capacitors 504M02QA220 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.4 |
| Length | 27.4 |
| Number of Functions | 1 |
| Manufacturer Series | Q |
| Capacitance | 0.5 |
| DC Rated Voltage | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Paktron Capacitors 504M02QA220 to view detailed technical specifications.
No datasheet is available for this part.