Paktron Capacitors 8911504 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.8(Max) |
| Size (mm) | 4.57 X 3.2 X 1.8 |
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
Download the complete datasheet for Paktron Capacitors 8911504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.