
Radial leaded, through-hole mount aluminum electrolytic capacitor featuring a 560µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance, 13mΩ ESR, and a ripple current rating of 5.23A. Designed for operation between -55°C and 105°C, it boasts a 3000-hour life at rated temperature and is RoHS compliant.
Panasonic 10SEP560M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 840uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.23A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.