Panasonic 10SEP560M+T technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 840uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 5.23A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEP560M+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
