
Radial aluminum polymer electrolytic capacitor featuring 270µF capacitance and 10V DC rated voltage. Offers 22mΩ ESR, 3.22A ripple current, and 5000 hours of life at 105°C. Through-hole mounting with a 3.5mm lead pitch and 0.45mm lead diameter. RoHS compliant with a 20% capacitance tolerance.
Panasonic 10SEPC270MD+S technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 500uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SEPC270MD+S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
