
150µF, 10V polarized aluminum electrolytic capacitor with solid polymer construction. Features 35mΩ ESR, 2.56A ripple current, and 12% dissipation factor. Operates from -55°C to 105°C with a 20% tolerance. Surface mountable in an 8mm diameter, 6.9mm height cylindrical package, supplied on tape and reel. RoHS compliant.
Panasonic 10SVP150MX technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.56A |
| Ripple Current (AC) | 2.56A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP150MX to view detailed technical specifications.
No datasheet is available for this part.