Surface mount aluminum electrolytic capacitor featuring a 15µF capacitance and 10V DC rated voltage. This polarized component offers a 20% tolerance, 200mΩ ESR, and a ripple current rating of 740mA. Operating across a wide temperature range from -55°C to 105°C, it boasts a 2000-hour life expectancy and a leakage current of 75µA. The cylindrical construction is housed in a 4mm diameter, 5.4mm height, 5.4mm length package, supplied on tape and reel.
Panasonic 10SVP15M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 75uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 740mA |
| Ripple Current (AC) | 740mA |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.