
Surface mount polymer aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features 17mΩ ESR, 3.95A ripple current, and a 2000-hour life at 105°C. Dimensions are 8mm diameter and 11.9mm height. RoHS compliant and supplied on tape and reel.
Panasonic 10SVP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Leakage Current | 660uA |
| Length | 11.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.95A |
| Ripple Current (AC) | 3.95A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.