
Surface mount aluminum electrolytic capacitor featuring a 4.7µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance, 240mΩ ESR, and 670mA ripple current. Constructed with a solid polymer electrolyte, it operates from -55°C to 105°C with a 2000-hour life rating. The cylindrical radial package measures 4mm in diameter and 5.4mm in height, supplied in tape and reel packaging.
Panasonic 10SVP4R7M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 23.5uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
