
Surface mount, polarized aluminum electrolytic capacitor featuring a solid polymer construction. Offers a capacitance of 560µF with a ±20% tolerance and a 10V DC rated voltage. This component boasts a low ESR of 13mΩ, a ripple current capability of 5.23A, and operates across a temperature range of -55°C to 105°C. Designed for high reliability with a 2000-hour life rating, it is RoHS compliant and supplied in tape and reel packaging.
Panasonic 10SVP560M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Leakage Current | 840uA |
| Length | 12.6mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.23A |
| Ripple Current (AC) | 5.23A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
