Surface mount aluminum electrolytic capacitor featuring a 56µF capacitance and 10V DC rated voltage. This polarized capacitor offers a low ESR of 45mΩ and a ripple current rating of 1.7A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 2000-hour life at rated conditions. The cylindrical construction, with dimensions of 5.9mm length, 6.3mm diameter, and 5.9mm height, is packaged in tape and reel for automated assembly.
Panasonic 10SVP56M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 5.9mm |
| Leakage Current | 112uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| Ripple Current (AC) | 1.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
