
Surface mount aluminum electrolytic capacitor featuring a 6.8µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance, 240mΩ ESR, and a dissipation factor of 9%. Operating across a -55°C to 105°C temperature range, it boasts a 2000-hour life and 670mA ripple current capability. The cylindrical construction is housed in a 1717 chip package.
Panasonic 10SVP6R8M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Leakage Current | 34uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | OS-CON, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVP6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.