
120µF, 10VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low ESR of 27mΩ and ripple current handling up to 2.32A. Designed for surface mount applications with a compact 6.3mm diameter and 5.9mm height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. RoHS compliant and lead-free.
Panasonic 10SVPC120M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.32A |
| Ripple Current (AC) | 2.32A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 10SVPC120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
